Redes y matrices del resistores
RKC4BD471J
Res Thick Film NET 470 Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Stick
KOA Speer Electronics产品技术规范
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Automotive
No
PPAP
No
Type
Network
Number of Resistors
4
Resistance Value (Ohm)
470
Tolerance
5%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.5 (1/2)
Power Rating per Resistor (W)
0.125 (1/8)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Circuit Designator
BUS
Case Style
Conformal Coated
Termination Style
Pin
Number of Terminals
5
Terminal Pitch (mm)
2.54
Packaging
Stick
Package Type
SIP
Package Shape
Single Line
Package/Case
SIP
Product Length (mm)
13.2
Product Depth (mm)
2.5
Product Height (mm)
6.5
Seated Plane Height (mm)
6.5
Mounting
Through Hole