产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Preliminary
Automotive
No
PPAP
No
Gender
F
Category Number
Cat 5
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Integrated Magnetics
No
Mounting
Through Hole

