PTC Resettable Fuses
RHEF450
PTC Resettable Fuse 4.5A(hold) 7.8A(trip) 16VDC 100A 3.6W 3s 0.022Ohm Radial 10.4 X 3 X 15.6mm Bag
Littelfuse产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Maximum Voltage Rating
16VDC
Maximum Current Rating (A)
100
Hold Current (A)
4.5
Trip Current (A)
7.8
Minimum Initial Resistance (Ohm)
0.022
Maximum Initial Resistance (Ohm)
0.036
Maximum Post Trip Resistance (Ohm)
0.054
Typical Power Dissipation (W)
3.6
Maximum Trip Time (s)
3@22.5A
Termination Style
Radial
Terminal Pitch (mm)
5.8(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Size (mm)
10.4 X 3 X 15.6
Wire Form
Straight
Product Length (mm)
10.4(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
15.6(Max)
Seated Plane Height (mm)
15.6(Max)
Mounting
Through Hole