Arrow Electronics Components Online
R413N310000M1K|KEMET|simage
R413N310000M1K|KEMET|limage
塑料薄膜电容器

R413N310000M1K

Cap Film Suppression Y2/X1 0.1uF 1000VDC/300VAC PP 10%( 26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive Bag

KEMET Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.25.00.20
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    EMI Suppression
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    1000VDC|300VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    Y2/X1
  • Size (mm)
    26.5 X 8.5 X 17
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bag
  • Product Length (mm)
    26.5
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    17
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    17

文档和资源

数据表
设计资源