您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
QXT2J682KRPT|NICHICON|simage
QXT2J682KRPT|NICHICON|limage
Capacitor Film

QXT2J682KRPT

Cap Film 0.0068uF 630V PP 10% (6 X 13.5 X 19mm) Radial 15mm 105°C Bulk

Nichicon
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0068uF
  • Tolerance
    10%
  • Voltage
    630VDC|300VAC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    6 X 13.5 X 19
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    19(Max)
  • Product Depth (mm)
    6(Max)
  • Product Height (mm)
    13.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    14.5(Max)

文档和资源

数据表
设计资源