产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.21.00.75
SVHC
Yes
Automotive
No
PPAP
No
Type
NPN|PNP
Configuration
Dual
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
30@5mA@5V
Typical Input Resistance (kOhm)
10
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.15@0.5mA@10mA
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.35(Max)
Package Length
2.2(Max)
PCB changed
6
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
6

