Arrow Electronics Components Online
PTVS7V0S1UTR115|NEXPERIA|simage
PTVS7V0S1UTR115|NEXPERIA|limage
瞬态电压抑制器 (TVS)

PTVS7V0S1UTR,115

Diode TVS Single Uni-Dir 7V 400W 2-Pin CFP3 T/R

Nexperia
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.10.00.80
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    7.78
  • Maximum Clamping Voltage (V)
    12
  • Maximum Reverse Stand-Off Voltage (V)
    7
  • Maximum Peak Pulse Current (A)
    33.3
  • Maximum Reverse Leakage Current (uA)
    100
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    185
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.9(Max) mm
  • Package Length
    2.8(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    CFP3
  • Pin Count
    2

文档和资源

数据表
设计资源