您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
PTVS58VS1UR115|NEXPERIA|simage
PTVS58VS1UR115|NEXPERIA|limage
Soppressori di tensioni transitorie (TVS)

PTVS58VS1UR,115

Diode TVS Single Uni-Dir 58V 400W 2-Pin CFP3 T/R

Nexperia
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    64.4
  • Maximum Clamping Voltage (V)
    93.6
  • Maximum Reverse Stand-Off Voltage (V)
    58
  • Peak Forward Surge Current (A)
    50
  • Maximum Peak Pulse Current (A)
    4.3
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.7 mm
  • Package Length
    2.6 mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    CFP3
  • Pin Count
    2
  • Lead Shape
    Flat

文档和资源

数据表
设计资源