角度和线性位置传感器
PST360G2-2AA-C0002-ERA360-05K
Rotary Position Sensor 5.5V 50MCycles Analog Output 6-Pin
Piher Sensors & Controls S.A.产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
Automotive
Unknown
PPAP
Unknown
Type
Rotary
Operating Life (Cycles)
50M
Electrical Travel
360°
Resolution
12Bit
Shaft Diameter (mm)
14
Output Type
Analog
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Linearity Error (%)
±1
Mounting
Screw
Package Height
12
Package Width
53.3
Package Length
62
PCB changed
6
Pin Count
6