Arrow Electronics Components Online
PS1201|IXYS|simage
PS1201|IXYS|limage
Solid State Relays - SSRs

PS1201

Solid State Relay 100mA 1.5V DC-IN 1A 400V AC-OUT 4-Pin SIP Tube

IXYS
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    0.9
  • Maximum Input Voltage (V)
    1.5
  • Maximum Input Current (mA)
    100
  • Maximum Output Voltage (V)
    400
  • Maximum Output Current (A)
    1(RMS)
  • Output Device
    SCR
  • Output Type
    AC
  • I/O Isolation Voltage (V)
    3750(RMS)
  • Maximum Power Dissipation (mW)
    1600
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    6.35
  • Package Width
    3.3
  • Package Length
    19.2
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    4
  • Lead Shape
    Through Hole

文档和资源

数据表
设计资源