您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
PS103J2|LTLFUWIC|simage
PS103J2|LTLFUWIC|limage
Thermistors

PS103J2

Thermistor NTC 10K Ohm 5% 2-Pin Radial 3892K -4.5 to -4

Littelfuse
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    -4.5 to -4
  • Thermal Coefficient
    -4.4%/°C
  • Thermal Time Constant (s)
    10
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3892
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±0.1°C
  • Minimum Operating Temperature (°C)
    -80
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    30m
  • Product Diameter (mm)
    2.41(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

文档和资源

数据表
设计资源