Battery Management ICs
PQ25731RSNT
BQ25731 I2C 1 to 5 Cell Narrow VDC Buck Boost Battery Charge Controller
Texas Instruments产品技术规范
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
32

