产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.51
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
DC Power
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
4
Maximum Voltage Rating
16VDC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mating Cycle (Cycles)
5000
Product Diameter (mm)
3
Product Length (mm)
44
Mounting
Cable Mount
Contact Plating
Nickel
Contact Material
Brass