产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.90.40.00
Automotive
No
PPAP
No
Type
Fork Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Bottle
Product Length (mm)
21.08
Product Depth (mm)
5.84
Color
Red
Mounting
Cable Mount

