您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
PMF63UNEAX|NEXPERIA|simage
PMF63UNEAX|NEXPERIA|limage
MOSFETs

PMF63UNEAX

Trans MOSFET N-CH 20V 2A 3-Pin SC-70 T/R Automotive AEC-Q101

Nexperia
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    8
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Drain-Source Resistance (mOhm)
    65@4.5V
  • Typical Gate Charge @ Vgs (nC)
    3.9@4.5V
  • Typical Input Capacitance @ Vds (pF)
    289@10V
  • Maximum Power Dissipation (mW)
    395
  • Typical Fall Time (ns)
    19
  • Typical Rise Time (ns)
    27
  • Typical Turn-Off Delay Time (ns)
    35
  • Typical Turn-On Delay Time (ns)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源