产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
10
Configuration
Single
Maximum Continuous Forward Current (A)
3
Peak Non-Repetitive Forward Surge Current (A)
9
Maximum Forward Voltage (V)
0.53
Peak Reverse Current (uA)
3000
Maximum Diode Capacitance (pF)
85
Maximum Power Dissipation (mW)
830
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
1.25
Package Length
1.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SC-90
Pin Count
2
Lead Shape
Flat

