Arrow Electronics Components Online
PMBT2907AMBYL|NEXPERIA|simage
PMBT2907AMBYL|NEXPERIA|limage
通用双极型晶体管

PMBT2907AMBYL

Trans GP BJT PNP 60V 0.6A 250mW 3-Pin DFN-B T/R

Nexperia
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.21.00.75
  • SVHC
    Yes
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    150
  • Maximum Base-Emitter Saturation Voltage (V)
    1.3@15mA@150mA|2.6@50mA@500mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4@15mA@150mA|1.6@50mA@500mA
  • Maximum DC Collector Current (A)
    0.6
  • Maximum Collector Cut-Off Current (nA)
    10
  • Minimum DC Current Gain
    75@100uA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    1
  • Package Length
    0.6
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-B
  • Pin Count
    3

文档和资源

数据表
设计资源