您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
PLL1707DBQ|TI|limage
PLL1707DBQ|TI|simage
Clock Generators and Synthesizers

PLL1707DBQ

Clock Generator 26.73MHz to 27.27MHz-IN 36.684MHz-OUT 20-Pin SSOP Tube

Texas Instruments

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    6
  • Clock Input Frequency (MHz)
    26.73 to 27.27
  • Maximum Output Frequency (MHz)
    36.684
  • Typical Duty Cycle (%)
    51
  • Input Logic Level
    CMOS|Crystal
  • Output Logic Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    90
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源