Arrow Electronics Components Online
PIC24EP512GU810TEPF|MICROCHP|simage
PIC24EP512GU810TEPF|MICROCHP|limage
微控制器 - MCU

PIC24EP512GU810T-E/PF

MCU 16-bit PIC 536KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP T/R

Microchip Technology
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    3A991.a.2
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    PIC24
  • Device Core
    PIC
  • Core Architecture
    PIC
  • Maximum CPU Frequency (MHz)
    60
  • Maximum Clock Rate (MHz)
    60
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    536KB
  • RAM Size
    52KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART/USB
  • Number of I/Os
    83
  • No. of Timers
    9
  • PWM
    7
  • Number of ADCs
    2
  • ADC Channels
    32/32
  • ADC Resolution (bit)
    10/10
  • USART
    0
  • UART
    4
  • USB
    1
  • SPI
    4
  • I2C
    2
  • I2S
    0
  • CAN
    2
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    3
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源