Arrow Electronics Components Online
PHT11401LD|SAMTEC|simage
PHT11401LD|SAMTEC|limage
连接器插头及 PCB 插座

PHT-114-01-L-D

Conn Unshrouded Header HDR 28 POS 2.54mm Press Fit ST Top Entry Thru-Hole Tube

Samtec
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    28
  • Number of Rows
    2
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    4.8/Contact
  • Maximum Voltage Rating
    338VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    35.56
  • Product Depth (mm)
    5.02
  • Product Height (mm)
    8.38
  • Tail Length (mm)
    3.1
  • Mounting
    Through Hole

文档和资源

数据表
设计资源