产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.10
Automotive
Unknown
PPAP
Unknown
Type
Audio Capacitor
Capacitance Value
5uF
Tolerance
10%
Voltage
400VDC|250VAC
ESR (Ohm)
0.0074
Dielectric
PP
Construction
Flat
Mounting
Through Hole
Termination Style
Axial
Size (mm)
20.5 X 44
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
20.5
Product Length (mm)
44
Lead Diameter (mm)
1
Lead Length (mm)
40