Arrow Electronics Components Online
PFCD12060216001000FB|IRC|simage
PFCD12060216001000FB|IRC|limage
网络及阵列电阻器

PFC-D1206-02-1600-1000-FB

Res Thin Film NET 160 Ohm/100 Ohm 1% 0.25W(1/4W) ±50ppm/°C VOLT/D 3-Pin 1206 Concave SMD T/R

TT Electronics / IRC
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    EA
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    2
  • Resistance Value (Ohm)
    160/100
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    0.25 (1/4)
  • Power Rating per Resistor (W)
    0.125 (1/8)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Circuit Designator
    VOLT/D
  • Case Size
    1206
  • Termination Style
    Concave
  • Number of Terminals
    3
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1206
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.61
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源