排风机和风扇
PFB0612UHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.85CFM 61.5dB 60 X 60 X 38mm
Delta Electronics产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.2
Line Current (A)
1.4
Power Rating (W)
16.8
Typical Speed (r/min)
12000
Maximum Airflow (CFM)
67.85
Maximum Pressure
2.129inH2O
Noise Level (dB)
61.5
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 38
Mounting
Flange Mount
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
38