Arrow Electronics Components Online
PF220310KF|RIEDONDV|simage
PF220310KF|RIEDONDV|limage
Reduced Price
单侧穿孔定值电阻器

PF2203-10KF

Res Thin Film 10K Ohm 1% 1/35W ±50ppm/°C TO-220 RDL Tube

Riedon
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.29.00.00
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    500
  • Power Rating (W)
    1|35
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    25 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Termination Forming
    Not Formed
  • Packaging
    Tube
  • Package Type
    TO-220
  • Package Shape
    Rectangular
  • Package/Case
    TO-220
  • Product Length (mm)
    10.1
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    15
  • Product Weight (g)
    2.1
  • Lead Diameter (mm)
    0.75
  • Lead Length (mm)
    11.5
  • Seated Plane Height (mm)
    19
  • Mounting
    Through Hole

文档和资源

数据表
设计资源