您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
PFFB2225|BOURNS|originalImage
PFFB2225|BOURNS|simage
Fuses

PF-FB2-225

Fuse Power 225A 800V Bolt Down Flat 117.6 X 35.2 X 35.2mm Box

Bourns
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Application
    Automotive Circuit
  • Fuse Size (mm)
    117.6 X 35.2 X 35.2
  • Current Rating (A)
    225
  • Maximum Voltage Rating (V)
    800
  • Maximum AC Voltage Rating (V)
    800
  • Maximum DC Voltage Rating (V)
    800
  • Maximum Power Dissipation (W)
    43
  • Typical Melting I2t (A²S)
    30000
  • Termination Style
    Flat
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Depth (mm)
    35.2
  • Product Length (mm)
    117.6
  • Product Height (mm)
    35.2
  • Mounting
    Bolt Down

文档和资源

数据表
设计资源