产品技术规范
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Clamp
Body Material
Polyetheretherketone
Inner Diameter (Metric) (mm)
27.2
Product Length (Metric) (mm)
73.9
Product Depth (Metric) (mm)
15.24
Product Height (Metric) (mm)
41.4
Product Weight (g)
20.41
Minimum Operating Temperature (°C)
-54
Maximum Operating Temperature (°C)
107