您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
P6SMB250CA|DIOTCSEM|simage
P6SMB250CA|DIOTCSEM|limage
Transient Voltage Suppressors - TVS Diodes

P6SMB250CA

TVS Diode Single Bi-Dir 214V 600W 2-Pin SMB T/R

Diotec Semiconductor AG
数据表 

产品技术规范
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    237
  • Maximum Clamping Voltage (V)
    344
  • Maximum Reverse Stand-Off Voltage (V)
    214
  • Maximum Peak Pulse Current (A)
    1.7
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    3.7
  • Package Length
    5
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

文档和资源

数据表
设计资源