您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
P6KE12S|EICSEMI|limage
P6KE12S|EICSEMI|simage
Transient Voltage Suppressors - TVS Diodes

P6KE12S

Diode TVS Single Uni-Dir 9.72V 600W 2-Pin Case D-2

EIC Semiconductor
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    10.8
  • Maximum Clamping Voltage (V)
    17.3
  • Maximum Reverse Stand-Off Voltage (V)
    9.72
  • Maximum Peak Pulse Current (A)
    35
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600(Min)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Diameter
    4.1(Max)
  • Mounting
    Through Hole
  • Package Length
    7.2(Max)
  • PCB changed
    2
  • Supplier Package
    Case D-2
  • Pin Count
    2

文档和资源

数据表
设计资源