产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Cable Length (m)
12.2
Cable Type
Coaxial
Connector Type A
HD15
Connector Type B
HD15
Gender
M-M
Number of Contacts
15 to 15
Connector Orientation
Straight to Straight
Contact Plating
Gold

