产品技术规范
欧盟RoHS指令
Compliant
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
27 to 54
Maximum Output Current (mA)
350
Output Power (W)
19
Input Voltage Range
198VAC to 264VAC
Power Factor Correction
0.97
Efficiency (%)
86
Termination Style
Lead Wire
IP Rating
IP20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Box
Product Weight (g)
93
Mounting
Screw
Package Height
30
Package Width
53
Package Length
95
PCB changed
4
Pin Count
4