Reti e array di resistori
ORNTA1002ATF
Res Thin Film NET 10K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R
Vishay产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Network
Number of Resistors
4
Resistance Value (Ohm)
10K
Tolerance
0.1%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.4
Power Rating per Resistor (W)
0.1 (1/10)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 150
Circuit Designator
ISOL
Case Style
Molded
Termination Style
Gull Wing
Number of Terminals
8
Terminal Pitch (mm)
1.27
Packaging
Tape and Reel
Package Type
SOIC
Package Shape
Rectangular
Package/Case
SOIC
Product Length (mm)
4.9
Product Depth (mm)
6
Product Height (mm)
1.73
Mounting
Surface Mount