Analog Switch Multiplexers
NX3L2267GM,115
Analog Switch Dual SPDT Automotive 10-Pin XQFN EP T/R
NXP Semiconductors产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Analog Switch
Configuration
Dual SPDT
Switch Architecture
SPDT
Number of Channels per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
90@1.6V
Maximum Turn-Off Time (ns)
70@1.6V
Maximum Frequency (25°C) @ Vcc (MHz)
60(Typ)@4.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.4
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
4.3
Maximum Supply Current (mA)
0.00015@4.3V
Maximum Low Level Output Current (mA)
500
Maximum High Level Output Current (mA)
500
Maximum On Resistance (Ohm)
4.1@1.4V
Maximum On Resistance Range (Ohm)
1 to 5
Power Supply Type
Single
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45(Max)
Package Width
1.55
Package Length
2
PCB changed
10
Standard Package Name
QFN
Supplier Package
XQFN EP
Pin Count
10
Lead Shape
No Lead