onsemiNTMD6N02R2GMOSFETs

Trans MOSFET N-CH 20V 6.5A 8-Pin SOIC N T/R

Use ON Semiconductor's NTMD6N02R2G power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 2000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

A datasheet is only available for this product at this time.

还在寻找需要的部件吗?

在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。