产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
2.5
Thermal Time Constant Range (s)
< 5
Sensitivity Index (K)
3984
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±0.5%
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Voltage Rating
1500VAC
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Maximum Power Rating (W)
0.175
Application
Automotive Equipment|Consumer Appliance|Industrial Equipment
Seated Plane Height (mm)
16.8
Packaging
Bulk
Product Length (mm)
8.5
Product Height (mm)
16.8
Construction
Wire
Mounting
Through Hole