您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
NSBA114EF3T5G|ONSEMI|simage
NSBA114EF3T5G|ONSEMI|limage
Digital BJT - Pre-Biased

NSBA114EF3T5G

Trans Digital BJT PNP 50V 0.1A 297mW 3-Pin SOT-1123 T/R

onsemi
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Configuration
    Single
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (mA)
    0.1
  • Minimum DC Current Gain
    35@5mA@10V
  • Typical Input Resistance (kOhm)
    10
  • Typical Resistor Ratio
    1
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.25@0.3mA@10mA
  • Maximum Power Dissipation (mW)
    297
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.37
  • Package Width
    0.8
  • Package Length
    0.6
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-1123
  • Pin Count
    3
  • Lead Shape
    Flat

文档和资源

数据表
设计资源