Capacitor Aluminum Electrolytic
NRSZ100M100V6.3X11TBF
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 5mm 0.12A 3000h 105°C Tape and Box
NIC Components产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
10uF
Tolerance
20%
Voltage
100VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
1.4@20°C@100kHz|2.8@-10°C@100kHz
IR (mA)
0.12
IL (uA)
10
Lifetime (h)
3000
Polarity
Polar
Special Features
High Stability at Low Temperature|Long Life|Very Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead and Form
Size (mm)
6.3 X 11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Box
Product Diameter (mm)
6.3
Product Height (mm)
11
Lead Diameter (mm)
0.5