您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
NRSS2R2M63V5X11F|NIC|simage
NRSS2R2M63V5X11F|NIC|limage
Capacitor Aluminum Electrolytic

NRSS2R2M63V5X11F

Cap Aluminum Lytic 2.2uF 63V 20% (5 X 11mm) Radial 2mm 75.4 Ohm 0.02A 2000h 85°C Bulk

NIC Components
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    2.2uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    75.4
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.02
  • IL (uA)
    4.16@1Min|3@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2
  • Wire Form
    Long Lead
  • Size (mm)
    5 X 11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    5
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.5

文档和资源

数据表
设计资源