Capacitor Aluminum Electrolytic
NRB-TE470M450V18X25F
Radial Leaded Aluminum Electrolytic Capacitors.
NIC Components产品技术规范
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Capacitance Value
47uF
Voltage
450VDC
IR (mA)
1.15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Diameter (mm)
18
Lead Diameter (mm)
0.8

