Arrow Electronics Components Online
NPI19J300GV|AMPHENOL|simage
NPI19J300GV|AMPHENOL|limage
工业用压力传感器

NPI-19J-300GV

Industrial Pressure Sensor 0psi to 300psi Gage 4-Pin

Amphenol
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 300psi
  • Maximum Overload Pressure
    600psi
  • Equivalent Overload Pressure Range (psi)
    500 to 1500
  • Interface Type
    I2C
  • Accuracy (%)
    ±0.5
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Type
    Male
  • Port Size
    1/8-27 NPT
  • Package Height
    32.5
  • Package Width
    22.1
  • Package Length
    25.5
  • PCB changed
    4
  • Pin Count
    4

文档和资源

数据表
设计资源