您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
NLI108D150MUF|NIC|simage
NLI108D150MUF|NIC|limage
Inductores de plomo

NLI108D150MUF

Inductor Power Unshielded Wirewound 15uH 20% 2.52MHz Ferrite 3.7A 35mOhm DCR Pin Bulk

NIC Components
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    15u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    3.7
  • Maximum Saturation Current (A)
    3.7
  • Maximum DC Resistance (Ohm)
    0.035
  • Mounting
    Through Hole
  • Lead Style
    Pin
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    10.5
  • Maximum Product Height (mm)
    8.5

文档和资源

数据表
设计资源