Connector Audio and Video
NF2D-B0
Conn Phono Jack F 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port
Neutrik Group产品技术规范
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Phono Jack
Gender
F
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
16/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
2000
Shell Material
Zinc Die Cast
Housing Color
Black
Product Length (mm)
31
Product Depth (mm)
28.3
Product Height (mm)
26
Mounting
Panel Mount
Housing Material
Zinc Die Cast
Contact Plating
Gold Over Nickel
Contact Material
Brass

