Arrow Electronics Components Online
NDY2405C|MURATAPS|simage
NDY2405C|MURATAPS|limage
直流-直流转换器和开关式调节器模块

NDY2405C

Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Module

Murata Power Solutions
数据表 

产品技术规范
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    0.6
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    560
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    70(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    6.2
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7
  • Package Width
    14.66
  • Package Length
    32.26
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    8
  • Lead Shape
    Through Hole

文档和资源

数据表
设计资源