产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
D-Type
Logic Family
SZ
Latch Mode
Transparent
Number of Channels per Chip
1
Number of Elements per Chip
1
Number of Inputs per Chip
1
Number of Input Enables per Element
1
Number of Selection Inputs per Element
0
Number of Outputs per Chip
1
Number of Output Enables per Element
1
Bus Hold
No
Set/Reset
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
5.5@3.3V|4.3@5V
Absolute Propagation Delay Time (ns)
16
Process Technology
0.18um
Output Type
3-State
Maximum Low Level Output Current (mA)
32
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9 mm
Package Width
1.25 mm
Package Length
2 mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-88
Pin Count
6

