Connettori per schede di memoria
N7E50-A516PG-20
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A
3M产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Compact Flash Card
Gender
HDR
Number of Contacts
50
Number of Rows
2
Terminal Pitch (mm)
0.635
Termination Method
Solder
Body Orientation
Right Angle
Terminal Plating
Tin-Lead Over Nickel
Maximum Current Rating (A)
0.5
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
PCB Mounting Side
Reverse
Product Length (mm)
50.6
Product Depth (mm)
26.5
Product Height (mm)
6.64
Mounting
Surface Mount