产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
18
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
1.2
Maximum Power Dissipation (mW)
1300
Test Current (mA)
15
Maximum Reverse Leakage Current (uA)
0.5
Maximum Regulator Current (mA)
62
Maximum Zener Impedance (Ohm)
20
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Diameter
2.16(Max)
Mounting
Through Hole
Package Length
3.51(Max)
PCB changed
2
Supplier Package
Case M1A
Pin Count
2