您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MXP4KE100AE3|MICROCHP|simage
MXP4KE100AE3|MICROCHP|limage
Supresores de voltaje transitorio (TVS)

MXP4KE100AE3

TVS Diode Single Uni-Dir 85.5V 400W 2-Pin DO-41 Bag

Microchip Technology
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.80
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    95
  • Maximum Clamping Voltage (V)
    137
  • Maximum Reverse Stand-Off Voltage (V)
    85.5
  • Maximum Peak Pulse Current (A)
    2.9
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Military
  • Packaging
    Bag
  • Diameter
    2.72(Max) mm
  • Mounting
    Through Hole
  • Package Length
    5.21(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole

文档和资源

数据表
设计资源