您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MXLSMLJ90AE3|MICROCHP|limage
MXLSMLJ90AE3|MICROCHP|simage
Supresores de voltaje transitorio (TVS)

MXLSMLJ90AE3

Diode TVS Single Uni-Dir 90V 3KW 2-Pin SMC Bag

Microchip Technology
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.80
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    100
  • Maximum Clamping Voltage (V)
    146
  • Maximum Reverse Stand-Off Voltage (V)
    90
  • Maximum Peak Pulse Current (A)
    20.6
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    3000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Military
  • Packaging
    Bag
  • Mounting
    Surface Mount
  • Package Height
    2.16
  • Package Width
    5.97
  • Package Length
    6.53
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

文档和资源

数据表
设计资源