您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MX2A11NW|CHERRCID|originalImage
MX2A11NW|CHERRCID|simage
Switch Key

MX2A-11NW

Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole

Cherry Americas
数据表 

产品技术规范
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8536.50.90.31
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Desktop Profile
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.01
  • Maximum AC Voltage Rating (V)
    12
  • Maximum DC Voltage Rating (V)
    12
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    50000000
  • Mechanical Life (Cycles)
    50000000
  • Operating Force (N)
    0.58
  • Operating Speed
    400mm/s
  • Bounce Time (ms)
    <=5
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Total Travel (mm)
    4.06
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Row Spacing (mm)
    6.35
  • Actuator Length (mm)
    3.6
  • Body Length (mm)
    15.6
  • Body Depth (mm)
    15.6
  • Body Height (mm)
    11.6
  • Product Length (mm)
    15.6
  • Product Depth (mm)
    15.6
  • Product Height (mm)
    15.2

文档和资源

数据表
设计资源