Arrow Electronics Components Online
MTMM11503SD080|SAMTEC|simage
MTMM11503SD080|SAMTEC|limage
连接器插头及 PCB 插座

MTMM-115-03-S-D-080

Conn Unshrouded Header HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Samtec
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    30
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    281VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    30
  • Product Depth (mm)
    3.94
  • Product Height (mm)
    3.53
  • Contact Plating Thickness
    (0.762/1.27)um
  • Tail Length (mm)
    4.14
  • Mounting
    Through Hole

文档和资源

数据表
设计资源