Arrow Electronics Components Online
MT90871AV2|MICROCHP|simage
MT90871AV2|MICROCHP|limage
交换机结构

MT90871AV2

Switch Fabric 8K x 8K/4K x 4K 16.384Mbps 1.8V/3.3V 196-Pin LBGA Tray

Microchip Technology
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    LTB
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Fabric Size
    8K x 8K|4K x 4K
  • Switch Core
    Non-Blocking|Blocking
  • Switching Bandwidth
    16.384Mbps
  • Port Type
    E1
  • Number of Ports
    32
  • Supplier Temperature Grade
    Industrial
  • Minimum Operating Supply Voltage (V)
    1.62|3
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.98|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.25(Max)
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    LBGA
  • Pin Count
    196
  • Lead Shape
    Ball

文档和资源

数据表
设计资源